
This 2-contact cable mount circular socket features a straight body orientation and a solder cup termination method. It has a product length of 36.5mm and a product diameter of 25.4mm. The socket is designed for use in applications with operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Amphenol 97-3106A-12S-6S(936)(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3106A-12S-6S(936)(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 36.5 |
| Product Diameter (mm) | 25.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3106A-12S-6S(936)(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.