
This is a 6-position, male circular connector with a straight, cable mount orientation. It features solder termination for its 6 copper alloy/brass pin contacts, plated with silver. The connector's body and shell are constructed from black aluminum, with a metal package. It is rated for 250V DC and 800mV AC, and meets MIL-DTL-5015 military standards. Approvals include UL and CSA.
Amphenol 97-3106A-14S-6P(621) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
