
This 6-position circular connector features female socket contacts with silver plating, suitable for solder termination and cable mounting. Constructed with an aluminum shell and body, it offers a 13A current rating and a voltage rating of 250V AC/DC. Operating within a temperature range of -55°C to 125°C, this connector meets MIL-DTL-5015 standards and supports 500 mating cycles.
Amphenol 97-3106A-14S-6S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 36.5mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 250.2kV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.4mm |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-14S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
