Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive Medical
Amphenol 97-3106A-16S-1SZ(417) technical specifications.
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.