This 5-pin SKT circular connector features a straight body orientation and solder termination method. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC. The connector is designed for cable mount applications and has a termination method of solder. It is a general-purpose circular connector suitable for a variety of applications.
Amphenol 97-3106A-16S-8S(011) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.