Circular connector, male, 7-position, straight orientation, cable mount. Features solder cup termination with copper alloy, brass contacts plated in silver. Aluminum shell with cadmium plating, rated for 250V DC and 125°C max operating temperature. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3106A-18-9P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 49.88mm |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 250.2kV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-18-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.