
MIL Series circular connector, a 7-contact receptacle featuring female socket contacts with silver plating on a copper alloy and brass material. This straight, free-hanging plug utilizes solder termination and a metal package with cadmium and chromate plating over an aluminum alloy body and shell. Rated for 250V DC, it conforms to MIL-DTL-5015 standards and carries UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3106A-18-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-18-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
