9-position, 9-contact female circular connector with straight, solder termination. Features a metal shell, aluminum construction, and black color. Rated for 23A current and 714mV AC voltage, with operating temperatures from -55°C to 125°C. Compliant with MIL-DTL-5015 standards and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3106A-20-16S(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-20-16S(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
