
This 700V DC rated circular connector features a metal package with a copper alloy contact and silver plating. It has four positions and is designed for free hanging or cable mount applications. The connector meets UL and CSA approvals and is manufactured to the MIL-DTL-5015 military standard. It is available in a package quantity of 10.
Amphenol 97-3106A-20-24S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-20-24S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.