
This 14-position circular connector features male pin contacts with silver plating for reliable signal transmission. Constructed with an aluminum shell and body, it offers a straight, cable-mount orientation and solder termination. Rated for 13A current and 700V, this connector operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Suitable for wire gauges 22-16 AWG, it is RoHS compliant and designed for demanding automotive and medical applications.
Amphenol 97-3106A-20-27P(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Length | 47.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-20-27P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
