
MIL-SPEC circular connector, plug type, featuring 19 male pin contacts with silver plating on brass and copper. This straight, free-hanging connector offers a 13A current rating and a 700V AC/DC voltage rating. Constructed with an aluminum alloy shell plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C and supports 500 mating cycles. Termination is via solder for wire/cable up to 22AWG.
Amphenol 97-3106A-22-14P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 49.88mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Wire/Cable Diameter | 1.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-22-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.