Circular Connector Plug, Size 22, 3 Position, Cable
Amphenol 97-3106A-22-640 technical specifications.
| Gender | Male |
| Package Quantity | 1 |
| Series | 97 5015 |
| Weight | 1.710787oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-22-640 to view detailed technical specifications.
No datasheet is available for this part.