Circular connector, 3-position male pin configuration, straight orientation, and solder termination. Features a 23A current rating and 1.75kV DC voltage rating, accommodating wire gauges from 14AWG to 12AWG. Constructed with an aluminum shell and copper alloy contacts with silver plating, meeting MIL-DTL-5015 standards. Approved by UL and CSA, this unshielded connector is designed for cable mounting.
Amphenol 97-3106A-22-9P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.75kV |
| DC Rated Voltage | 1.75kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-22-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
