
This 7-pin male pin connector features a 24mm aluminum shell, a copper alloy contact with silver plating, and a cadmium and chromate plating on the shell. It is rated for 1.75kV DC and is approved to UL and CSA standards. The connector is designed for free hanging applications and has a straight orientation. It is not RoHS compliant and is manufactured to the MIL-DTL-5015 military standard.
Amphenol 97-3106A-24-27P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-24-27P(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.