This 9-contact circular connector features a straight body orientation and solder termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C. It is a plug connector with a single port and 9 terminals.
Amphenol 97-3106A-28-1S(211) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-28-1S(211) to view detailed technical specifications.
No datasheet is available for this part.