
Circular connector, 4-position male pin contact configuration with solder termination. Features a straight, cable mount orientation and a 32 shell size. Constructed with an aluminum body and shell, utilizing copper alloy contacts plated with silver. Rated for 1.25kV DC and 80A current, meeting MIL-DTL-5015 standards.
Amphenol 97-3106A-32-17P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 80A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-32-17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
