
Circular connector plug featuring a 2-position male configuration with silver-plated copper alloy contacts. This general-purpose connector offers a 13A current rating and 700V voltage rating, suitable for wire gauges from 22AWG to 16AWG. Constructed with a black aluminum shell and plastic insulation, it operates within a temperature range of -55°C to 125°C and is designed for free-hanging, cable mounting with solder termination. Compliant with MIL-DTL-5015 standards and RoHS, this component is lead-free.
Amphenol 97-3106A12S-3P-946 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A12S-3P-946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
