
This 5-contact circular connector features an aluminium shell and body with cadmium plating, and contacts made of copper alloy and brass with silver plating. It is designed for use in military applications and meets the MIL-DTL-5015 standard. The connector is available in a single package quantity and is terminated with solder. It is not compliant with RoHS regulations, but its reach SVHC compliance status is unknown.
Amphenol 97-3106A14S-5SX-559 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A14S-5SX-559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.