The 97-3106A14S-6S-914 is a 6-contact male circular connector manufactured by Amphenol. It features an aluminium body with cadmium plating and brass contacts with silver plating. The connector is designed for cable mount applications and has a solder termination. It is not Reach SVHC compliant.
Amphenol 97-3106A14S-6S-914 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A14S-6S-914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.