
This 3-contact male circular connector features an aluminium body with cadmium plating, brass and copper contacts with silver plating, and a solder termination. It is not Reach SVHC compliant. The connector is available in a single package quantity and is suitable for cable mount applications.
Amphenol 97-3106A16-10S-914 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A16-10S-914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.