
General purpose circular connector, MIL-C-5015 series (VG95234), featuring a straight, free-hanging cable mount plug with 3 socket contacts. Contacts are copper alloy with silver plating, suitable for solder termination. The aluminum shell is cadmium plated, providing a green color and operating within a temperature range of -55°C to 125°C.
Amphenol 97-3106A16S-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A16S-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.