
The 97 Series 7-contact male socket connector features a metal package with a silver-plated copper contact. It has a straight orientation and a solder termination. The connector is made from aluminium with a copper contact material and is not Reach SVHC compliant. It has approvals from UL and CSA.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Male |
| Number of Contacts | 7 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |