
This 14-position female circular connector features a 20mm aluminium shell with cadmium plating and a current rating of 13A. It is manufactured to the MIL-DTL-5015 standard and is available in bulk packaging. The connector has a straight orientation and a solder termination. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Amphenol 97-3106A20-27SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A20-27SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.