
This 5-pin connector features a male pin contact type with a copper alloy, copper, and brass material, silver plating, and a cadmium plating on the body. It has a metal package with an aluminium shell and a cadmium and chromate plating. The connector is rated for 1.25kV DC and is available in bulk packaging. It meets UL and CSA approvals and is manufactured to the MIL-DTL-5015 military standard.
Amphenol 97-3106A22-12P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A22-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.