This 6-position female circular connector features a copper alloy contact material and a silver-plated mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging, cable mounting and is available in a bulk packaging option. The shell is made of aluminium with a cadmium finish and is unshielded.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |