
AMPHENOL 97-3106A22-9S Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 3, Solder Socket
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Compliant |