
Circular connector, size 28, featuring 35 male contacts with silver-plated copper alloy, brass, or copper contacts. This straight, free-hanging connector is constructed with an aluminum body and shell, finished in cadmium for durability. It operates within a temperature range of -55°C to 125°C and is designed for solder termination. Adhering to MIL-DTL-5015 standards, this unshielded connector is supplied in bulk packaging.
Amphenol 97-3106A28-15PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A28-15PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.