This 15-pin circular cable mount connector features a straight body orientation and solder cup termination. It has a maximum operating temperature range of -55°C to 125°C and is rated for a maximum voltage of 2450VDC or 1750VAC. The connector has 15 contacts and a single port, with a pin contact gender and a plug contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |