This 12-contact male socket connector features a 28mm shell size, made from aluminium with a copper contact material and silver plating. It is designed for use in applications requiring UL and CSA approvals. The connector has a straight orientation and a solder termination. It is not Reach SVHC compliant.
Amphenol 97-3106A28-18S-946 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Male |
| Number of Contacts | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A28-18S-946 to view detailed technical specifications.
No datasheet is available for this part.
