
This 12-contact circular connector features a 28mm shell size and solder termination. It is made from aluminium with copper contacts plated with silver. The connector is not Reach SVHC compliant. It has a straight orientation and is part of the 97 Series. The connector is approved by UL and CSA.
Amphenol 97-3106A28-9S-946 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Male |
| Number of Contacts | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A28-9S-946 to view detailed technical specifications.
No datasheet is available for this part.