
Amphenol 97-3106B-14S-6S(946) technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-14S-6S(946) to view detailed technical specifications.
No datasheet is available for this part.
