
This 10-pin cable mount circular socket has a straight body orientation and a maximum operating temperature of 125°C. It can withstand a maximum voltage rating of 700VDC and is suitable for applications where a high level of reliability is required. The socket is designed for use in memory sockets and is compatible with DIMM and SO-DIMM modules.
Amphenol 97-3106B-18-1SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 52.37 |
| Product Depth (mm) | 41.66 |
| Product Height (mm) | 34.11 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3106B-18-1SX(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.