Circular MIL Spec Connector Sz 18 Plug Shell Straight
Checking distributor stock and pricing after the page loads.
Amphenol 97-3106B-18(936)624 technical specifications.
| Military Standard | MIL-DTL-5015 |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| RoHS | Compliant |
No datasheet is available for this part.