The 97-3106B-22-8PW(417) is a 2-contact circular connector from Amphenol. It features a solder cup termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1750VDC or 1250VAC. It is designed for cable mount applications.
Amphenol 97-3106B-22-8PW(417) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106B-22-8PW(417) to view detailed technical specifications.
No datasheet is available for this part.