This 3-pin circular cable mount connector features a straight body orientation and solder cup termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 1750VDC and 1250VAC.
Amphenol 97-3106B-22-9PW(417) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106B-22-9PW(417) to view detailed technical specifications.
No datasheet is available for this part.