Circular connector, male, straight orientation, 16 positions, 16 male pin contacts with silver plating. Features a metal shell, aluminum construction with cadmium plating, and a shell size of 24. Rated for 700V DC, with a current rating of 13A and supporting wire gauges from 12 to 14 AWG. Operates within a temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards. Cable mount, free hanging, with solder termination and no strain relief.
Amphenol 97-3106B-24-7P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 52.37mm |
| Gender | Male |
| Length | 57.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-24-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
