
35-position, female circular connector featuring silver-plated copper alloy socket contacts. This straight, cable-mount connector with a solder termination is housed in a robust aluminum shell, size 28, and rated for 700V DC. Designed for free-hanging applications, it supports wire gauges from 16AWG to 22AWG and offers a 13A current rating. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Amphenol 97-3106B-28-15S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-28-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.