
This 31-position female socket connector features a 36mm metal shell and is rated for 700V DC. It has a copper alloy contact with silver plating and is available in bulk packaging. The connector meets UL and CSA approvals and is constructed from aluminium with cadmium and chromate plating. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |