
General purpose circular MIL-SPEC connector featuring a straight pin plug configuration with 2 male contacts. Constructed with a cadmium-plated aluminum shell and body, it utilizes copper alloy contacts with silver plating. This free-hanging, cable-mount connector operates within a temperature range of -55°C to 125°C and is terminated via solder. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3106B14S-9P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 29.36mm |
| Length | 42.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B14S-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
