10-position, straight pin circular connector with a size 18 shell. Features aluminum body with cadmium plating, brass and copper contacts with silver plating, and solder termination. Rated for 700V and 13A, supporting wire gauges from 16AWG to 22AWG. Compliant with MIL-DTL-5015 standards and approved by UL and CSA. Designed for free-hanging, cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3106B18-19P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B18-19P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
