
This female socket connector features a 2-position design with a 1.25kV DC rated voltage and a 18mm shell made of aluminium with cadmium plating. It has a copper alloy and brass contact material with silver plating and a socket contact type. The connector is compliant with UL and CSA approvals and has a free hanging mount. It is manufactured to the MIL-DTL-5015 military standard and is not Reach SVHC compliant.
Amphenol 97-3106B18-3S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B18-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.