General purpose circular connector, straight plug, featuring 9 male solder pin contacts made of copper alloy with silver plating. This threaded, free-hanging connector has an aluminum shell with cadmium plating and a metal package. Rated for 700V DC, it operates between -55°C and 125°C and meets MIL-DTL-5015 standards, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3106B20-21P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 46.02mm |
| Gender | Male |
| Length | 53.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 1 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B20-21P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
