
This 26-position circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures up to 125°C. The connector has a free hanging, cable mount design and is plated with silver for mating contacts. It is manufactured to MIL-DTL-5015 military standard and is available in bulk packaging.
Amphenol 97-3106B28-12SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B28-12SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
