
This 3-contact male circular connector features an aluminium body with cadmium plating, and contacts made from brass and copper with silver plating. It is part of the 97 Series and is terminated with solder. The connector does not meet Reach SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |