This connector features a male gender with 4 contacts, constructed from aluminium with brass, copper, and copper alloy contacts that are silver plated. It is part of the 97 Series and has a solder termination. The connector is not Reach SVHC compliant and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3106E14S-2S-621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106E14S-2S-621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.