
The 97-3106E14S-5P-290 connector features a male gender with 5 contacts, constructed from aluminium with a cadmium plating. The contact material is brass and copper with silver plating. This connector does not meet Reach SVHC compliance requirements. It is part of the 97 Series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |