
This 5-pin female connector features an aluminium body with cadmium plating, and contacts made of brass and copper with silver plating. It is part of the 97 Series and has a solder termination. The connector does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |