
This 7-position connector features a 16mm aluminium shell and a current rating of 13A. The contacts are made of brass, copper, and copper alloy with a silver plating. The connector is not RoHS compliant and does not meet Reach SVHC standards. It is designed to meet the MIL-DTL-5015 military standard and has a termination of solder.
Amphenol 97-3106E16S-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106E16S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
