
This 5-pin straight male connector features an aluminium body with cadmium plating and brass/copper contacts with silver plating. It operates within a temperature range of -55°C to 125°C and is terminated with solder. The connector is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
