AMPHENOL 97-3106E16S-8S-621 Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 5, Solder Socket
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |